What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 04025C332JAT2A

50V 3.3nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025C332JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
+4.99%

CAD Models

Download KYOCERA AVX 04025C332JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.02
$ 0.02
Stock
1,143,415
100,000
100,000
Authorized Distributors
6
3
3
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
560 µm
600 µm
600 µm

Supply Chain

Country of OriginJapan, Mainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CAP CER 3300PF 50V X7R 0402 / 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
50V 3.3nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B332JB5NNNC
Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric]
Yageo GroupC0402C332J5RACTU
SMD Comm X7R 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±5% 3300pF
Samsung Electro-MechanicsCL05B332JA5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, +-15% TC, 3.3nF, Surface Mount, 0402 inch
Yageo GroupC0402C332J3RACTU
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402

Descriptions

Descriptions of KYOCERA AVX 04025C332JAT2A provided by its distributors.

50V 3.3nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 3.3 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0033uF 50V X7R 5% SMD 0402 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 50V 3300pF ±5% X7R
CAP, 3300PF, 50V, 5%, X7R, 0402
Ceramic Capacitor 2.2nF, 50V, 0402, ±5 %
Ceramic Capacitor 3300Pf, 50V, X7R, 5%, 0402, Full Reel; Capacitance:3300Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 04025C332JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025C332JAT2A.
  • 04025C332JAT2A/10K
  • 04025C332JAT2A10K
  • 04025C332JAT2A\10K
  • 04025C332JAT2A\\10K
  • 04025C332JAT2A\\\\\\\\10K