NIC Components NMC0402NPO680J50TRPF

NMC Series 0402 68 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402NPO680J50TRPF.

IHS

Datasheet5 pages2 years ago

NIC Components

Future Electronics

Alternate Parts

Price @ 1000
$ 0.022
$ 0.022
Stock
107,080
4,291,824
4,291,824
Authorized Distributors
3
6
6
Capacitance
68 pF
68 pF
68 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0201 68 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 68pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 62PF 50V NP0 0201 / Cap Ceramic 62pF 50V C0G 5% Pad SMD 0201 125°C T/R
CAP CER 62PF 25V NP0 0201 / Cap Ceramic 62pF 25V C0G 5% Pad SMD 0201 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 68pF 25volts C0G +/-1%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 62pF 50volts C0G +/-2%

Descriptions

Descriptions of NIC Components NMC0402NPO680J50TRPF provided by its distributors.

NMC Series 0402 68 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
Cap Ceramic 68pF 50V C0G 5% Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402
CERAMIC CAPACITOR 0402 ceramic capacitor 30ppm/Cel ppm/C 5% 68pF 50V
MULTILAYER CERAMIC CHIP CAPACITOR ROHS COMPLIANT: YES
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS