Murata GRM0335C1E680FA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 68pF 25volts C0G +/-1%
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E680FA01D.

Arrow.cn

Datasheet2 pages2 years ago

TME

Ciiva

HQonline

Inventory History

3 month trend:
+13.64%

CAD Models

Download Murata GRM0335C1E680FA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.161
Stock
313,843
4,461
Authorized Distributors
6
5
Capacitance
68 pF
68 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
1 %
1 %
Height
300 µm
330 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-01-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX04023A680JAT2A
0402 68 pF 25 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
25V 68pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 68pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C680JB5NNNC
50V 68pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 68pF 50volts C0G 5%
Samsung Electro-MechanicsCL05C620JB5NNNC
Multilayer Ceramic Capacitor, 62 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]

Descriptions

Descriptions of Murata GRM0335C1E680FA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 68pF 25volts C0G +/-1%
Cap Ceramic 68pF 25V C0G 1% Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 68pF ±1% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603M/0201
Cap Ceramic 68pF 25V C0G 1% SMD 0201 125°C Paper T/R
Avnet Japan
Cap, 68Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1E680FA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH