NIC Components NMC0402NPO2R7C50TRPF

Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402NPO2R7C50TRPF.

IHS

Datasheet5 pages2 years ago

NIC Components

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.069
$ 0.069
Stock
98,537
339,862
339,862
Authorized Distributors
3
6
6
Capacitance
2.7 pF
2.7 pF
2.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
600 µm
560 µm
560 µm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Samsung Electro-MechanicsCL05C2R7BB5NNNC
Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
Surface Mount Ceramic Multilayer Capacitor 2.7pF 0.25pF C0G 50V 0402 Paper T/R
Samsung Electro-MechanicsCL05C2R7CB5NNNC
Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
50V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of NIC Components NMC0402NPO2R7C50TRPF provided by its distributors.

Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
NMC Series 0402 2.7 pF 50 V ±0.25 pF Tolerance NP0 SMT Ceramic Capacitor
0402 CERAMIC CAPACITOR ceramic capacitor 50V 2.7pF 30ppm/Cel ppm/C
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 2.7e-06uF, Surface Mount, 0402
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS