Murata GRM0335C1H2R7CA01D

50V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H2R7CA01D.

TME

Datasheet3 pages4 years ago

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-2.49%

CAD Models

Download Murata GRM0335C1H2R7CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
7,968,166
64,665
64,665
Authorized Distributors
6
6
6
Capacitance
2.7 pF
2.7 pF
2.7 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 2.7pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 2.7pF 0.25pF C0G 50V 0402 Paper T/R
Samsung Electro-MechanicsCL05C2R7BB5NNNC
Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
Samsung Electro-MechanicsCL05C2R7CB5NNNC
Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0402 125C T/R

Descriptions

Descriptions of Murata GRM0335C1H2R7CA01D provided by its distributors.

50V 2.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 2.7 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0201 125C T/R
Cap Ceramic 2.7pF 50V C0G 0.25pF SMD 0201 125°C Paper Tape and Reel
Avnet Japan
0201 (0603Metric) CERAMIC CAPACITOR GRM 50V 2.7pF ±0.25pF C0G NP0
Chip Capacitor (MLCC) 0201 2.7pF ±0.25pF 50V C0G(NP0)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603M/0201
CAP CER 2.7PF 50V C0G/NP0 0201
CAP, 2.7PF, 50V, MLCC, 0201; Capacitance: 2.7pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH