NIC Components NMC-H1206X7R472K1KVTRPLPF

Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 125C T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC-H1206X7R472K1KVTRPLPF.

IHS

Datasheet7 pages3 years ago

NIC Components

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.07
$ 0.124
$ 0.124
Stock
85
352,143
352,143
Authorized Distributors
4
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.8 mm
1.8034 mm
1.8034 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX12061C472KAT2A
1206 4.7 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C472KDRACTU
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, 1206
Yageo GroupC1206C472K1RACTU
1206 4.7NF CERAMIC MULTILAYER CAPACITOR,100V DC,125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX12062C472KAT2A
1206 4.7 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C472K5RACTU
1206 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
1206 4.7 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of NIC Components NMC-H1206X7R472K1KVTRPLPF provided by its distributors.

Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 125C T/R
NMC-H Series 1206 4.7 nF 1 kV ±10 % Tolerance X7R SMT Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206
Ceramic Capacitors; MLCC; High Voltage NPO, X7R

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS