NIC Components NLE-L101M25V8X11.5TBF

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetNLE-L101M25V8X11.5010K
1d
Arrow ElectronicsNLE-L101M25V8X11.5TBF010K

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NLE-L101M25V8X11.5TBF.

IHS

Datasheet5 pages18 years ago

NIC Components

Alternate Parts

Price @ 1000
$ 0.264
$ 0.264
Stock
0
115,981
115,981
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.33 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
180 mA
180 mA
Height - Seated (Max)
-
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-06-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicEEU-FM1A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUVK1J101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 100muF ±20% 0.315Dia 8.00mm
NIC ComponentsNRSS101M63V8X11.5TBF
Cap Aluminum Lytic 100uF 63V 20% (8 X 11.5mm) Radial 5mm 1.66 Ohm 270mA 2000h 85C Ammo
PanasonicECA1VM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM101I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
NichiconUPS1C101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NLE-L101M25V8X11.5TBF provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 100uF 25V 20% (8 X 11.5mm) Radial 5mm 1.33 Ohm 280mA 2000h 85C Ammo
Aluminum Electrolytic Capacitors; Low Leakage; Radial

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS