NIC Components NLA0504J47NTRF

General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD, 1915
$ 0.156
Production

Price and Stock

DistributorSKUMinPkg
AvnetNLA0504J47NTRF01K
14h
Nexxon Inc. (USA)NLA0504J47NTRFContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NLA0504J47NTRF.

IHS

Datasheet3 pages4 years ago

NIC Components

Alternate Parts

Price @ 1000
$ 0.156
$ 0.795
Stock
0
22,071
Authorized Distributors
1
6
Inductance
47 nH
47 nH
Tolerance
5 %
5 %
Current Rating
-
3 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
5.6 mΩ
5.6 mΩ
Q Factor
100
100
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.1uH 5% 150MHz 35Q-Factor Alumina 0.4A 0.63Ohm DCR 0603 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.082uH 5% 150MHz 34Q-Factor Alumina 0.4A 0.54Ohm DCR 0603 T/R
Inductor RF Wirewound 0.12uH 5% 150MHz 35Q-Factor Alumina 0.3A 0.65Ohm DCR 0603 T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.1uH 5% 150MHz 34Q-FactorCeramic 0.47A 0.54Ohm DCR 0603 T/R

Descriptions

Descriptions of NIC Components NLA0504J47NTRF provided by its distributors.

General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD, 1915
Air Core Chip Inductors

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS