NIC Components NIN-FA2R7JTR290F

Inductor RF Chip Molded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor 0.29A 1.1Ohm DCR 1210 T/R
$ 0.069
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NIN-FA2R7JTR290F.

IHS

Datasheet7 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.095
Stock
674
128,373
Authorized Distributors
2
6
Inductance
2.7 µH
2.7 µH
Tolerance
5 %
5 %
Current Rating
-
290 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-03-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-19
LTD Date2026-08-19

Descriptions

Descriptions of NIC Components NIN-FA2R7JTR290F provided by its distributors.

Inductor RF Chip Molded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor 0.29A 1.1Ohm DCR 1210 T/R
Ind Chip Molded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor 290mA Embossed Plastic T/R
General Purpose Inductor, 2.7uH, 5%, 1 Element, Wirewound-Core, SMD, 1210

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS