NIC Components NAZT470M25V6.3X6.3NBF

Cap Aluminum 47uF 25V 20% (6.3 X 6.3mm) SMD 230mA 2000 hr 105°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NAZT470M25V6.3X6.3NBF.

IHS

Datasheet8 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.048
Stock
234
19
Authorized Distributors
1
2
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
390 mΩ
440 mΩ
Life (Hours)
2000 hours
1000 hours
Ripple Current
100 mA
92 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
NIC ComponentsNAZK470M35V6.3X6.1NBF
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.1mm) SMD 0.36 Ohm 250mA 2000h 105C T/R
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NAZT470M25V6.3X6.3NBF provided by its distributors.

Cap Aluminum 47uF 25V 20% (6.3 X 6.3mm) SMD 230mA 2000 hr 105°C T/R
NAZT Series 25 V 47 uF 6.3 x 6.3 mm ±20 % SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z, +105 degrees C (2KHr & 5KHr); HIGHER REFLOW RATED; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 6.3mm) SMD 250mA 2000h 105C T/R

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS