NIC Components NAZK470M35V6.3X6.1NBF

Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.1mm) SMD 0.36 Ohm 250mA 2000h 105C T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetNAZK470M35V6.3X6.1NBF010400
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NAZK470M35V6.3X6.1NBF.

IHS

Datasheet4 pages5 years ago

NIC Components

Future Electronics

Alternate Parts

Price @ 1000
$ 0.138
$ 0.138
Stock
0
476,195
476,195
Authorized Distributors
1
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
SMD/SMT
SMD/SMT
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
125 mA
80 mA
80 mA
Height - Seated (Max)
-
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
NIC ComponentsNAZT470M25V6.3X6.3NBF
Cap Aluminum 47uF 25V 20% (6.3 X 6.3mm) SMD 230mA 2000 hr 105°C T/R
Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NAZK470M35V6.3X6.1NBF provided by its distributors.

Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.1mm) SMD 0.36 Ohm 250mA 2000h 105C T/R
NAZK Series 35 V 47 uF 6.3 x 6.1 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z, +105 degrees C (2KHr); HIGHER REFLOW RATED; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS