NIC Components NAZK331M25V8X10.5LBF

Cap Aluminum 330uF 25V 20% (8 X 10.5mm) Cylindrical 600mA 2000 hr 105°C T/R
$ 0.159
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NAZK331M25V8X10.5LBF.

IHS

Datasheet4 pages5 years ago

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.159
$ 0.198
$ 0.198
Stock
1,513
127,826
127,826
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
360 mA
360 mA
360 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, 330 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.15 Ohm 600mA 2000h 105C T/R
Cap Aluminum Lytic 330uF 10V 20% (8 X 10.5mm) SMD 0.17 Ohm 450mA 2000h 105C T/R
United Chemi-ConEKZH100ELL331MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKZM100ELL331MF11D
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 540mA 6000h 105C Automotive Bulk
United Chemi-ConSMG50VB331M10X16FT
UCC SMG50VB331M10X16FT

Descriptions

Descriptions of NIC Components NAZK331M25V8X10.5LBF provided by its distributors.

Cap Aluminum 330uF 25V 20% (8 X 10.5mm) Cylindrical 600mA 2000 hr 105°C T/R
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.16 Ohm 600mA 2000h 105C T/R
NAZK Series 25 V 330 uF 8 x 10.5 mm SMT Aluminum Electrolytic Capacitor
Aluminum aluminum electrolytic capacitor 20% 330muF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS