United Chemi-Con EKZH100ELL331MF11D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesEKZH100ELL331MF11D8,236
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZH100ELL331MF11D.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Alternate Parts

Price @ 1000
$ 0.061
$ 0.061
Stock
8,236
219,612
219,612
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
6000 hours
6000 hours
Ripple Current
500 mA
297 mA
297 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

Cap Aluminum Lytic 330uF 10V 20% (8 X 10.5mm) SMD 0.17 Ohm 450mA 2000h 105C T/R
United Chemi-ConEKZM100ELL331MF11D
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 540mA 6000h 105C Automotive Bulk
Cap Aluminum Lytic 330uF 16V 20% (8 X 10.5mm) SMD 0.15 Ohm 600mA 2000h 105C T/R
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.15 Ohm 600mA 2000h 105C T/R
United Chemi-ConSMG50VB331M10X16FT
UCC SMG50VB331M10X16FT
United Chemi-ConEKRG250ETD331MJ09S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of United Chemi-Con EKZH100ELL331MF11D provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF
Super lower impedance by using low impedance electrolyte.
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con