NIC Components NACZ471M16V8X10.5TR13M1F

NACZ Series 470 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
$ 0.182
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACZ471M16V8X10.5TR13M1F.

IHS

Datasheet7 pages5 years ago

Future Electronics

NIC Components

Alternate Parts

Price @ 1000
$ 0.182
$ 0.218
$ 0.218
Stock
8,608
134,520
134,520
Authorized Distributors
1
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
270 mA
360 mA
360 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-04-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

NACZ Series 470 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Capacitor Aluminum 470uF 25VDC 20% 10 X 10.5mm SMD 0.57 Ohm 430mA 2000 hr T/R
NIC ComponentsNACE471M4V6.3X8TR13F
Aluminum Electrolytic Capacitor, 470 uF, 4 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD

Descriptions

Descriptions of NIC Components NACZ471M16V8X10.5TR13M1F provided by its distributors.

NACZ Series 470 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 450mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS