NIC Components NACK471M25V10X10.5TR13F

Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
$ 0.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACK471M25V10X10.5TR13F.

IHS

Datasheet6 pages3 years ago

Future Electronics

NIC Components

CAD Models

Download NIC Components NACK471M25V10X10.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.251
$ 0.251
Stock
516
527,075
527,075
Authorized Distributors
1
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
637.5 mA
510 mA
510 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.08 Ohm 850mA 2000h 105C T/R
NIC ComponentsNAZK471M25V10X10.5LBF
NAZK Series 470 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NIC ComponentsNACE471M4V6.3X8TR13F
Aluminum Electrolytic Capacitor, 470 uF, 4 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Cap Aluminum Lytic 470uF 16V 20%( 12.5 X 13.5mm) SMD 360mA 5000h 105C T/R
Aluminum aluminum electrolytic capacitor 20% 470muF 35V
UJ Series 470 uF 35 V 105°C Ø16 x 16.5mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of NIC Components NACK471M25V10X10.5TR13F provided by its distributors.

Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
NACK Series 470 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 850mA 2000h 105C T/R

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS