NIC Components NACK471M10V 8X10.5TR13F

Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
$ 0.184
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACK471M10V 8X10.5TR13F.

CAD Models

Download NIC Components NACK471M10V 8X10.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.228
$ 0.228
Stock
1,500
71,796
71,796
Authorized Distributors
1
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
450 mA
360 mA
360 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.15 Ohm 600mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
NACZ Series 470 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum aluminum electrolytic capacitor 20% 470muF 35V
UJ Series 470 uF 35 V 105°C Ø16 x 16.5mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 470uF 16V 20%( 12.5 X 13.5mm) SMD 360mA 5000h 105C T/R

Descriptions

Descriptions of NIC Components NACK471M10V 8X10.5TR13F provided by its distributors.

Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACK471M10V8X10.5TR13F
Cap Aluminum 470uF 10V 20% (8 X 10.5mm) SMD 600mA 2000h 105 C T/R
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 3126
NACK Series 10 v 470 uf 105'c 8x10.5mm Low Imp. 2k hours SMD Electrolytic

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACK471M10V8X10.5TR13F