NIC Components NACK470M50V8X6.5TR13F

Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for NACK470M50V8X6.5TR13F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACK470M50V8X6.5TR13F.

IHS

Datasheet7 pages5 years ago

Future Electronics

NIC Components

CAD Models

Download NIC Components NACK470M50V8X6.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.299
Stock
0
2,700
Authorized Distributors
0
5
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
680 mΩ
680 mΩ
Life (Hours)
2000 hours
-
Ripple Current
146.25 mA
146.25 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
NIC ComponentsNACK470M16V5X6.1TR13F
Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Aluminum Electrolytic Capacitor, 47 uF, 80 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NACK470M50V8X6.5TR13F provided by its distributors.

Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
NACK Series 47 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACK470M50V 8X6.5TR13F