NIC Components NACK101M6.3V5X6.1TR13F

Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
$ 0.072
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACK101M6.3V5X6.1TR13F.

IHS

Datasheet6 pages3 years ago

NIC Components

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NACK101M6.3V5X6.1TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.123
$ 0.123
Stock
308
16,530
16,530
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
700 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Height - Seated (Max)
-
6.096 mm
6.096 mm
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-07-31

Related Parts

NACEW Series 100 uF 50 V 20 % SMT V-Chip Aluminum Electrolytic Capacitor
Cornell DubilierAVS107M35F24T
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 2.3 Ohm 140mA 2000h 85°C Automotive T/R
NIC ComponentsNACE101M16V8X6.5TR13F
Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
NIC ComponentsNACE101M25V6.3X8TR13F
NACE Series 100 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Descriptions

Descriptions of NIC Components NACK101M6.3V5X6.1TR13F provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 6.1mm) SMD 0.16A 2000h 105C T/R

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACK101M6.3V 5X6.1TR13F