NIC Components NACK101M35V8X10.5TR13F

Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
$ 0.184
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACK101M35V8X10.5TR13F.

IHS

Datasheet6 pages3 years ago

Future Electronics

CAD Models

Download NIC Components NACK101M35V8X10.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.232
$ 0.232
Stock
1
565,274
565,274
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
450 mA
300 mA
300 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

NIC ComponentsNAZK101M35V8X10.5LBF
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.5mm) SMD 0.16 Ohm 600mA 2000h 105C T/R
NACZ Series 35 V 100 uF 105 °C Ø 8 x 10.5 mm V-Chip Aluminum Electrolytic Cap
NACK Series 100 uF 25 V 20% SMT V-Chip Aluminum Electrolytic Capacitor
Cornell DubilierAVS107M35F24T
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 2.3 Ohm 140mA 2000h 85°C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 100muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of NIC Components NACK101M35V8X10.5TR13F provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
NACK Series 35 V 100 uF 6.3 x 8 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.5mm) SMD 600mA 2000h 105C T/R

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACK101M35V 8X10.5TR13F