NIC Components NACK101M25V 8X6.5TR13F

NACK Series 100 uF 25 V 20% SMT V-Chip Aluminum Electrolytic Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACK101M25V 8X6.5TR13F.

IHS

Datasheet7 pages5 years ago

Future Electronics

NIC Components

CAD Models

Download NIC Components NACK101M25V 8X6.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.275
Stock
4,000
63,737
63,737
Authorized Distributors
1
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
314.812 mΩ
314.812 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
225 mA
300 mA
300 mA
Height - Seated (Max)
-
6.5024 mm
6.5024 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
NIC ComponentsNAZK101M35V8X10.5LBF
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.5mm) SMD 0.16 Ohm 600mA 2000h 105C T/R
NACZ Series 35 V 100 uF 105 °C Ø 8 x 10.5 mm V-Chip Aluminum Electrolytic Cap
Cornell DubilierAVS107M35F24T
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 2.3 Ohm 140mA 2000h 85°C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NACK101M25V 8X6.5TR13F provided by its distributors.

NACK Series 100 uF 25 V 20% SMT V-Chip Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.5mm) SMD 0.26 Ohm 600mA 2000h 105C T/R
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACK101M25V8X6.5TR13F