NIC Components NACEW151M35V8X10.5TR13F

Cap Aluminum Lytic 150uF 35V 20% (8 X 10.5mm) SMD 1.55 Ohm 155mA 2000h 105C T/R
$ 0.183
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetNACEW151M35V8X10.5TR13F0900
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACEW151M35V8X10.5TR13F.

IHS

Datasheet6 pages5 years ago

CAD Models

Download NIC Components NACEW151M35V8X10.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.237
$ 0.237
Stock
0
3,582
3,582
Authorized Distributors
1
4
4
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.55 Ω
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
155 mA
300 mA
300 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

Aluminum Electrolytic Capacitors; General Purpose; V-Chip
NIC ComponentsNACZ151M16V6.3X8TR13F
NACZ series 16 V 150 uF 105°C Ø6.3 x 8 mm SMT Aluminum Electrolytic Capacitor
NACY Series 150 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 150muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of NIC Components NACEW151M35V8X10.5TR13F provided by its distributors.

Cap Aluminum Lytic 150uF 35V 20% (8 X 10.5mm) SMD 1.55 Ohm 155mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACEW151M35V8 X 10.5TR13F