Nexperia TL431AQDBZR,215

Voltage Reference, Precision, Shunt Adjustable, 2.47 V to 2.52 V, 3 Pins, SOT-23
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia TL431AQDBZR,215.

Augswan

Datasheet28 pages12 years ago

IHS

Newark

Factory Futures

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia TL431AQDBZR,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.243
$ 0.243
Stock
2,715,486
4,214,538
4,214,538
Authorized Distributors
3
6
6
Case/Package
TSOP
TSSOP
TSSOP
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
37 V
25 V
25 V
Min Output Voltage
2.47 V
2.5 V
2.5 V
Max Output Voltage
2.55 V
24 V
24 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
Cathode Current
600 µA
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia TL431AQDBZR,215 provided by its distributors.

Voltage Reference, Precision, Shunt Adjustable, 2.47 V to 2.52 V, 3 Pins, SOT-23
2.495V~36V -40¡Í~+125¡Í@(TA) 600Ã×A 100mA Adjustable SOT-23(SOT-23-3) Voltage References ROHS
TL431 Series 36 V 100 mA Adjustable SMT Precision Shunt Regulator - SOT-23
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Sty

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431AQDBZR 215
  • TL431AQDBZR,215.
  • TL431AQDBZR-215
  • TL431AQDBZR215
  • TL431AQDBZR;215
  • TL431AQDBZR@215