Nexperia PUMH17,115

Trans Digital BJT NPN 50V 100mA Automotive 6-Pin TSSOP T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMH17,115.

Nexperia

Datasheet9 pages4 years ago

IHS

Newark

TME

element14 APAC

Inventory History

3 month trend:
-25.32%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.047
$ 0.047
Stock
274,666
4,387,893
4,387,893
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
100 mV
100 mV
hFE Min
60
100
100
Power Dissipation
-
200 mW
200 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PUMH17,115 provided by its distributors.

Trans Digital BJT NPN 50V 100mA Automotive 6-Pin TSSOP T/R
50 V, 100 mA NPN/NPN resistor-equipped transistor; R1 = 47 kΩ, R2 = 22 kΩ
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
150mV@ 500¦ÌA,10mA 2 NPN - Pre-Biased (Dual) 300mW 10V 1¦ÌA 50V 50V 100mA TSSOP-6 1mm
100 mA 50 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
+150℃@(Tj) 60@5mA,5V 150mV@10mA,0.5mA 47kΩ 0.47 300mW 2.7V@2mA,0.3V 100mA 1.7V@100uA,5V 50V 100nA 2 NPN - Pre-Biased SOT-363 Digital Transistors ROHS
BRT TRANSISTOR, NPN, 50V, 100MA, 4.7KOHM / 10KOHM, 6-SOT-363; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:4.7kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:2.1;RoHS Compliant: Yes
TRANS, NPNNPN, R1 47K R2 22K, SOT363; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 47kohm; Base-Emitter Resistor R2: 22kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-363; No. of Pins: 6 Pin; Product Range: PUMH17 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on): 150mV; Continuous Collector Current Ic Max: 100A; Current Ic Continuous a Max: 100A; Current Ic hFE: 5mA; DC Collector Current: 100mA; DC Current Gain hFE: 60hFE; Full Power Rating Temperature: 25°C; Hfe Min: 60; Module Configuration: Dual; No. of Pins: 6Pins; No. of Transistors: 2; Operating Temperature Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Power Dissipation Pd: 200mW; Power Dissipation Ptot Max: 300mW; Resistance R1: 47kohm; Resistance R1 PNP: 47kohm; Resistance R2: 22kohm; Transistor Case Style: SOT-363; Voltage Vcbo: 50V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUMH17,115.