Nexperia PUMH10,115

50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 2.2 kΩ, R2 = 47 kΩ
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMH10,115.

TME

Datasheet16 pages15 years ago

IHS

Upverter

Farnell

Nexperia

Inventory History

3 month trend:
+60.05%

CAD Models

Download Nexperia PUMH10,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.055
$ 0.055
Stock
7,802,255
3,679,973
3,679,973
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
230 MHz
230 MHz
230 MHz
Collector Emitter Saturation Voltage
100 mV
150 mV
150 mV
hFE Min
100
60
60
Power Dissipation
200 mW
400 mW
400 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2003-05-05
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 4 years ago)

Descriptions

Descriptions of Nexperia PUMH10,115 provided by its distributors.

50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 2.2 kΩ, R2 = 47 kΩ
Transistor NPN+PNP 5V 100mV@IC=5mA IB=0.25mA 100nA 50V 50V 100mA SOT-363 SMD
Bipolar Transistors (BJT); PUMH10,115; NEXPERIA; NPN; 6; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R
PUMH10 Series 50 V 100 mA SMT NPN/NPN Resistor-Equipped Transistor - SOT-363
100 mA 50 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
2 NPN pre-biased (Dual) 300mW 100mA 50V SOT-363 Digital Transistors ROHS
Bipolar Transistor Array; Module Configuration:Dual; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:50V; Power Dissipation, Pd:200mW; DC Collector Current:100mA; DC Current Gain Max (hfe):100 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PUMH10,115"
  • PUMH10,115.
  • PUMH10115