Nexperia PUMH14,115

Trans Digital BJT NPN 50V 100mA Automotive 6-Pin TSSOP T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMH14,115.

Nexperia

Datasheet10 pages3 years ago
Datasheet9 pages16 years ago

IHS

Inventory History

3 month trend:
+1.46%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.047
$ 0.047
Stock
394,371
4,387,893
4,387,893
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
-
-
-
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
150 mV
100 mV
100 mV
hFE Min
100
100
100
Power Dissipation
-
200 mW
200 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 years ago)

Descriptions

Descriptions of Nexperia PUMH14,115 provided by its distributors.

Trans Digital BJT NPN 50V 100mA Automotive 6-Pin TSSOP T/R
50 V, 100 mA NPN/NPN resistor-equipped transistor; R1 = 47 kΩ, R2 = open
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
PUMH14 Series 50 V 200 mW 100 mA NPN/NPN Resistor Equipped Transistor - SOT-363
BRT TRANSISTOR, NPN, 50V, 100MA, 4.7KOHM / 4.7KOHM, 6-SOT-363; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:4.7kohm; Base-Emitter Resistor R2:4.7kohm; Resistor Ratio, R1 / R2:1;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)