Nexperia PSMN5R3-25MLDX

N-channel 25 V, 5.3 mΩ logic level MOSFET in LFPAK33 using NextPowerS3 Technology
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PSMN5R3-25MLDX.

Newark

Datasheet13 pages10 years ago
Datasheet13 pages10 years ago

Inventory History

3 month trend:
-45.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

N-channel 25 V, 5.69 mΩ logic level MOSFET in LFPAK56 using NextPowerS3 Technology
Single N-Channel 25 V 5.7 mOhm 15 nC HEXFET® Power Mosfet - TO-252-3
InfineonIRLR8256PBF
MOSFET, 25V, 81A, 5.7MOHM, 10 NC QG, LOGIC LEVEL, D-PAK
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.2A Ta 73A Tc 13.6A 2W 25V
N-channel 25 V, 6.8 mΩ logic level MOSFET in LFPAK33 using NextPowerS3 Technology
N-channel 25 V, 6.75 mΩ logic level MOSFET in LFPAK56 using NextPowerS3 Technology

Descriptions

Descriptions of Nexperia PSMN5R3-25MLDX provided by its distributors.

N-channel 25 V, 5.3 mΩ logic level MOSFET in LFPAK33 using NextPowerS3 Technology
Trans MOSFET N-CH 25V 70A 8-Pin SOT-1210 T/R
PSMN5R0 Series 25 V 5.9 mOhm 70 A SMT N-Channel Logic Level MOSFET - LFPAK33
51W(Tc) 20V 2.2V@1mA 12.7nC@ 10 V 1N 25V 5.9m¦¸@ 15A,10V 70A 858pF@12V LFPAK-33
Power Field-Effect Transistor, 70A I(D), 25V, 0.00849ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 25V N-CHANNEL LOGIC LEVEL
NEXPERIA PSMN5R3 - N-CHANNEL 25V
MOSFET, N-CH, 25V, 70A, SOT-1210-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 70A; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.00525ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.8V; Power Dissipation Pd: 51W; Transistor Case Style: SOT-1210; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)