Nexperia PSMN009-100B,118

Trans MOSFET N-CH 100V 75A 3-Pin(2+Tab) D2PAK T/R
$ 2.399
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PSMN009-100B,118.

Farnell

Datasheet13 pages16 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
-8.09%

CAD Models

Download Nexperia PSMN009-100B,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.399
$ 1.61
Stock
139,805
242,325
Authorized Distributors
4
3
Mount
-
Surface Mount
Case/Package
SOT
D2PAK
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
-
4 V
Rds On Max
8.8 mΩ
10 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
230 W
200 W
Input Capacitance
8.25 nF
5.15 nF

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPSMN7R8-120ESQ
N-channel 120 V 7.9 mΩ standard level MOSFET in I2PAK
NXP SemiconductorsBUK7619-100B,118
Power Field-Effect Transistor, 64A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NXP SemiconductorsBUK7109-75AIE,118
Trans MOSFET N-CH 75V 120A Automotive AEC-Q101 5-Pin(4+Tab) D2PAK T/R
NXP SemiconductorsBUK7Y54-75B,115
Trans MOSFET N-CH 75V 21.4A Automotive 5-Pin(4+Tab) LFPAK T/R
NXP SemiconductorsBUK7E4R0-80E,127
Trans MOSFET N-CH 80V 120A 3-Pin(3+Tab) I2PAK Rail
NXP SemiconductorsBUK9E6R1-100E,127
Trans MOSFET N-CH 100V 120A Automotive AEC-Q101 3-Pin(3+Tab) I2PAK Rail

Descriptions

Descriptions of Nexperia PSMN009-100B,118 provided by its distributors.

Trans MOSFET N-CH 100V 75A 3-Pin(2+Tab) D2PAK T/R
230W(Tc) 20V 4V@1mA 156nC@ 10 V 1N 100V 8.8m¦¸@ 25A,10V 75A 8.25nF@25V D2PAK 10.3mm*9.4mm*4.5mm
Mosfet Rohs Compliant: Yes |Nexperia PSMN009-100B,118
75 A 100 V 0.0088 ohm N-CHANNEL Si POWER MOSFET
N-channel TrenchMOS SiliconMAX standard level FET
Power Field-Effect Transistor, 75A I(D), 100V, 0.0088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSMN009-100B 118
  • PSMN009-100B-118
  • PSMN009-100B118
  • PSMN009100B118