Infineon IRFS4410TRLPBF

INFINEON IRFS4410TRLPBF MOSFET Transistor, N Channel, 88 A, 100 V, 0.008 ohm, 10 V, 4 VNew
$ 2.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4410TRLPBF.

Newark

Datasheet12 pages19 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-1.52%

CAD Models

Download Infineon IRFS4410TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.479
Stock
253,754
386,064
Authorized Distributors
2
5
Mount
Surface Mount
-
Case/Package
D2PAK
SOT
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
4 V
-
Rds On Max
10 mΩ
8.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
200 W
230 W
Input Capacitance
5.15 nF
8.25 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-11-18
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRFS4410ZPBF
IRFS4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin D2PAK
Power MOSFET(Vdss = 75V, Rds(on) = 0.0078Ω, Id = 100A⑥) | MOSFET N-CH 75V 100A D2PAK
InfineonIRF3808SPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 5.9Milliohms;ID 106A;D2Pak;PD 200W;VGS +/-2
STMicroelectronicsSTB120NF10T4
N-channel 100 V, 0.009 Ohm, 110 A, STripFET(TM) II Power MOSFET in D2PAK package
N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ
STMicroelectronicsSTB80NF10T4
N-Channel 100V - 0.012Ohm - 80A - D2PAK LOW GATE CHARGE STripFET(TM) MOSFET

Descriptions

Descriptions of Infineon IRFS4410TRLPBF provided by its distributors.

INFINEON IRFS4410TRLPBF MOSFET Transistor, N Channel, 88 A, 100 V, 0.008 ohm, 10 V, 4 VNew
Single N-Channel 100 V 10 mOhm 180 nC HEXFET® Power Mosfet - D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH 100V 96A 3-Pin (2+Tab) D2PAK T/R
Power Field-Effect Transistor, 75A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 100V, 88A, TO-263AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 88A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.008o; Available until stocks are exhausted Alternative available
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:88A; On Resistance Rds(On):0.008Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4410TRLPBF.
  • SP001571724