
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PMEG6010CEJ.115 | 0 | 1 | 12h | ||||||||
| Newark | PMEG6010CEJ,115 | 0 | 5 | Cut Tape | ||||||||
| Future Electronics | PMEG6010CEJ,115 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | PMEG6010CEJ,115 | 0 | 3K | 23h | ||||||||
| Conrad | 3409332 | 0 | 4h |
Download datasheets and manufacturer documentation for Nexperia PMEG6010CEJ,115.
Download Nexperia PMEG6010CEJ,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Nexperia PMEG6010CEJ,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PMEG6010CEJ,115.