
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | STPS1L60MF | 636,000 | 22h | |||||||||
| Verical | STPS1L60MF | 504,000 | 2187 | |||||||||
| DigiKey | 497-10012-1-ND | 62,489 | 1 | Cut Tape | ||||||||
| TME | STPS1L60MF | 10,688 | 1 | 21h | ||||||||
| Future Electronics | STPS1L60MF | 0 | 12K | Tape & Reel |
Download STMicroelectronics STPS1L60MF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STPS1L60MF provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: