Nexperia PMEG3030EP,115

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG3030EP,115.

Newark

Datasheet13 pages8 years ago

IHS

Farnell

Upverter

Nexperia

Inventory History

3 month trend:
+7.88%

CAD Models

Download Nexperia PMEG3030EP,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DFLS130L-7
Rectifier Diode Schottky 30V 1A 2-Pin PowerDI 123 T/R / DIODE SCHOTTKY 30V 1A POWERDI123
Diodes Inc.DFLS120L-7
DIODE SCHOTTKY 20V 1A POWERDI123 / Rectifier Diode Schottky 20V 1A 2-Pin PowerDI 123 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
Diodes Inc.B340LA-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS3L45AF
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Nexperia PMEG3030EP,115 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Rectifiers and Schottky diodes; NEXPERIA; PMEG3030EP, 115; 3 A; Surface Mount; 2; 5 mA
Rectifier Diode Schottky 30V 3A Automotive 2-Pin SOD-128 T/R
DIODE, SCHOTTKY REC, 30V, 3A, SOD128; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: SOD-128; No. of Pins: 2Pins; Forward Voltage VF Max: 360mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Product Range: PMEG3 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Semiconductor Technology: Si

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMEG3030EP,115"
  • PMEG3030EP 115
  • PMEG3030EP,115.
  • PMEG3030EP-115
  • PMEG3030EP115