
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | DFLS120L-7 | 0 | 1 | 20h | ||||||||
| Newark | DFLS120L-7 | 0 | 5 | Cut Tape | ||||||||
| Avnet | DFLS120L-7 | 0 | 3K | 4d | ||||||||
| Future Electronics | DFLS120L-7 | 0 | 3K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | DFLS120L-7 | 0 | 25 | Bulk | 12h |
Download datasheets and manufacturer documentation for Diodes Inc. DFLS120L-7.
Download Diodes Inc. DFLS120L-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Diodes Inc. DFLS120L-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DFLS120L-7.