Nexperia PMEG2020EJ

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2020EJ.

IHS

Datasheet8 pages3 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Upverter

CAD Models

Download Nexperia PMEG2020EJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
Stock
514,918
732,955
Authorized Distributors
0
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
220 mV
220 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
2 A
Max Reverse Leakage Current
-
200 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Nexperia PMEG2020EJ provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM)
20V 525mV@2A 2A SOD-323F Schottky Diodes ROHS
20 V, 2 A very low VF MEGA Schottky barrier rectifiers
PMEG2020EJ 肖特基二极管, 2A 20V, 2针 SOD封装
RS APAC
PMEG2020EJ - 20 V, 2 A VERY LOW
DIODE, SCHOTTKY, SOD-323; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):2A; Forward Voltage VF Max:525mV; Forward Surge Current Ifsm Max:10A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:SC-76; Current Ifsm:9A; Forward Voltage:525mV; Junction Temperature Tj Max:150°C; Package / Case:SOD-323; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)