What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PMEG2020EJ,115

PMEG2020 Series 20 V 2 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323F
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2020EJ,115.

ODG (Origin Data Global)

Datasheet11 pages16 years ago

IHS

Burklin Elektronik

Newark

Future Electronics

CAD Models

Download Nexperia PMEG2020EJ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS2L30A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 20V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS2L30AF
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
STMicroelectronicsSTPS2L40AF
STPS2L40 Series 40 V 2 A Surface Mount Power Schottky Rectifier - DO-214AC Flat

Descriptions

Descriptions of Nexperia PMEG2020EJ,115 provided by its distributors.

PMEG2020 Series 20 V 2 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM)
Diode Schottky 20V 2A 2-Pin SOD-323F T/R
Rectifiers and Schottky diodes; NEXPERIA; PMEG2020EJ, 115; 2 A; 2; 525 mV
DIODE; Diode Type:Schottky; Diode Config; DIODE; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):2A; Forward Voltage VF Max:525mV; Forward Surge Current Ifsm Max:9A; Operating Temperature Min:-65°C
Configuration = Single / Peak Average Forward Current (If(AV)) A = 2 / Reverse Repetitive Voltage Max. (Vrrm) V = 20 / Forward Voltage (Vf) mV = 525 / Reverse Current Max. uA = 20 / Peak Non-Repetitive Surge Current (Itsm) A = 9 / Power Dissipation (Pd) mW = 360 / Capacitance pF = 60 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 350 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMEG2020EJ,115"
  • PMEG2020EJ 115
  • PMEG2020EJ,115.
  • PMEG2020EJ-115
  • PMEG2020EJ115