Nexperia PESD5V0X1UAB,115

PESD5V0X1UAB Series 9 V 1.55 pF Uni-Directional ESD Protection Diode - SC-79
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0X1UAB,115.

Official Datasheet15 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia PESD5V0X1UAB,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

ESD9M Series 5 V 9.8 Vcl Uni-Directional SMT ESD Protection TVS Diode - SOD-923
1.3pF Unidirectional ESD Protection Diode in SOD-923 package
TVS Diodes & ESD Suppressors; ESD9L3.3ST5G; ON SEMICONDUCTOR; 3.3 V; 9 V; 4.8 V; 4.8 V
Very low capacitance unidirectional quadruple ESD protection diode arrays
PESD Series 8.8 V 2 pF Uni-Directional ESD Protection Diode - SOD-323
PESD Series 20 V 0.6 pF Ultra Low Capacitance ESD Protection Diode - SOT-23

Descriptions

Descriptions of Nexperia PESD5V0X1UAB,115 provided by its distributors.

PESD5V0X1UAB Series 9 V 1.55 pF Uni-Directional ESD Protection Diode - SC-79
Ultra low capacitance unidirectional ESD protection diode
DIODE, ESD, LOW CAPACITANCE, SOD523; Clamping Voltage Vc Max:9V; Diode Case Style:SOD-523; No. of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:PESD5 Series; Automotive Qualification Standard:-;
Diode, Esd, Low Capacitance, Sod523; Disipación De Potencia Pd:-; Tensión Vc Max De Sujeción:9V; Tensión De Operación:-; Estilo De La Carcasa Del Diodo:Sod-523; Núm. De Contactos:2; Tipo De Empaquetado:Cinta Precortada |Nexperia PESD5V0X1UAB,115

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD5V0X1UAB,115"
  • PESD5V0X1UAB 115
  • PESD5V0X1UAB115
  • PESD5V0X1UAB;115