Nexperia PESD5V0U1UA,115

PESD Series 8.8 V 2 pF Uni-Directional ESD Protection Diode - SOD-323
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0U1UA,115.

Newark

Datasheet12 pages5 years ago

IHS

Future Electronics

Nexperia

CAD Models

Download Nexperia PESD5V0U1UA,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-10-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

ESD9M Series 5 V 9.8 Vcl Uni-Directional SMT ESD Protection TVS Diode - SOD-923
1.3pF Unidirectional ESD Protection Diode in SOD-923 package
PESD Series 20 V 0.6 pF Ultra Low Capacitance ESD Protection Diode - SOT-23
PESD5V0X1UAB Series 9 V 1.55 pF Uni-Directional ESD Protection Diode - SC-79
Ultra low capacitance unidirectional double ESD protection diode
TVS Diodes & ESD Suppressors; ESD9L5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 9.8 V; 5.4 V

Descriptions

Descriptions of Nexperia PESD5V0U1UA,115 provided by its distributors.

PESD Series 8.8 V 2 pF Uni-Directional ESD Protection Diode - SOD-323
Ultra low capacitance unidirectional ESD protection diode
TVS Diodes & ESD Suppressors; PESD5V0U1UA,115; NEXPERIA; 5 V; 2; 5.8 V
5.8V Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode; Reverse Stand-Off Voltage, VRWM:5V; Diode Configuration:Unidirectional; Diode Case Style:SOD-323; No. of Pins:2 ;RoHS Compliant: Yes
DIODE, AEC-Q101, 5V, SOD-323; Clamping Voltage Vc Max:-; Diode Case Style:SOD-323; No. of Pins:2Pins; Operating Voltage:5V; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:AEC-Q101; SVHC:No SVH

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD5V0U1UA 115
  • PESD5V0U1UA-115
  • PESD5V0U1UA115