Nexperia PESD5V0S1ULD,315

TVS DIODE 5VWM 20VC SOD882 / ESD Suppressor Diode TVS Uni-Dir 5.5V Automotive 2-Pin DFN-D T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0S1ULD,315.

IHS

Datasheet12 pages6 years ago
Datasheet12 pages15 years ago
Datasheet13 pages15 years ago

Nexperia

Inventory History

3 month trend:
-0.06%

CAD Models

Download Nexperia PESD5V0S1ULD,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-10-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

PESD Series 20 V 300 pF SMT Uni-Directional ESD Protection Diode - SOD-882
NXP SemiconductorsPESD9X7.0L,315
Trans Voltage Suppressor Diode, 150W, 7V V(RWM), Unidirectional, 1 Element, Silicon
PESD Series 20 V 0.6 pF Ultra Low Capacitance ESD Protection Diode - SOT-23
ESD5Z6T1G Series 6 V 181 W Uni-Directional SMT TVS Diode/ESD Protection-SOD-523
ESD5Z Series 6.2 V 80 pF 5 Vrwm TVS and ESD Protection Diodes - SOD-523
onsemiSD05T1G
SD05T1 Series 7.3V 350W Uni Directiional Transient Voltage Suppressor - SOD-323

Descriptions

Descriptions of Nexperia PESD5V0S1ULD,315 provided by its distributors.

TVS DIODE 5VWM 20VC SOD882 / ESD Suppressor Diode TVS Uni-Dir 5.5V Automotive 2-Pin DFN-D T/R
20V 150W 6.4V 5V SOD-882D ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon
Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD5V0S1ULD,315
ESD Suppressors / TVS Diodes 7.2 V 200 pF
150 W UNIDIRECTIONAL SILICON TVS DIODE
Unidirectional ESD protection diode
ESD Protection Device, 20 V, SOD-882D, 2 Pins, 5 V
TVS DIODE 5VWM 20VC DFN1006D-2
SOD-882D ESD Protection Devices ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD5V0S1ULD 315
  • PESD5V0S1ULD315