onsemi SD05T1G

SD05T1 Series 7.3V 350W Uni Directiional Transient Voltage Suppressor - SOD-323
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SD05T1G.

IHS

Datasheet5 pages8 years ago

Farnell

Master Electronics

Newark

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi SD05T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.115
$ 0.044
Stock
7,670,447
1,056,909
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.8 V
6.8 V
Clamping Voltage
9.8 V
9.8 V
Peak Pulse Power
350 W
350 W
Peak Pulse Current
24 A
24 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiSL05T1G
SL05T1 Series 8 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3
ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923
Trans Voltage Suppressor Diode, 42W, 5V V(RWM), Unidirectional, 1 Element, Silicon
ESD5Z Series 5 V 105 pF 3.3 Vrwm TVS and ESD Protection Diodes - SOD-523
PESDXL1UA Series 7.2 V 30 pF Uni-Directional ESD Protection Diode - SOD-323
Trans Voltage Suppressor Diode, 180W, 6V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of onsemi SD05T1G provided by its distributors.

SD05T1 Series 7.3V 350W Uni Directiional Transient Voltage Suppressor - SOD-323
onsemi UnidirectionalTVSDiodes, Maximum clamping voltage 14.5V, SMD mount, SOD-323encapsulation, Minimum breakdown voltage 6.2V
TVS DIODE, 350W, 5V, SOD-323; TVS DIODE, 350W, 5V, SOD-323; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Min:6.2V; Breakdown Voltage Max:7.3V; Clamping Voltage Vc Max:14.5V; Peak Puls
Product Range:SD05T1 Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:14.5V; Diode Case Style:SOD-323; No. of Pins:2Pins; Minimum Breakdown Voltage:6.2V; Maximum Breakdown Voltage:7.3V RoHS Compliant: Yes
These zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. These devices are ideal for situations where board space is at a premium.
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 14.5 / Power Dissipation (Pd) W = 350 / Voltage ESD Air Gap Min. kV = -15 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Min. kV = -8 / Voltage ESD Contact Max. kV = 8 / Breakdown Voltage Min. V = 6.2 / Breakdown Voltage Max. V = 7.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD05T1G.