Nexperia PESD5V0S1UA,115

19V 890W 6.2V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0S1UA,115.

ODG (Origin Data Global)

Datasheet15 pages17 years ago

IHS

Future Electronics

Inventory History

1 year trend:
Restocked

CAD Models

Download Nexperia PESD5V0S1UA,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-02-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

ESD5Z6T1G Series 6 V 181 W Uni-Directional SMT TVS Diode/ESD Protection-SOD-523
onsemiSD05T1G
SD05T1 Series 7.3V 350W Uni Directiional Transient Voltage Suppressor - SOD-323
ESD5Z Series 5 V 105 pF 3.3 Vrwm TVS and ESD Protection Diodes - SOD-523
PESD Series 20 V 300 pF SMT Uni-Directional ESD Protection Diode - SOD-882
PESD Series 21 V 0.6 pF Ultra Low Capacitance ESD Protection Diode - SOT-23
PESD Series 20 V 0.6 pF Ultra Low Capacitance ESD Protection Diode - SOT-23

Descriptions

Descriptions of Nexperia PESD5V0S1UA,115 provided by its distributors.

19V 890W 6.2V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 890W, 5V V(RWM), Unidirectional, 1 Element, Silicon
Unidirectional ESD protection for transient voltage suppression
ESD Suppressor TVS 15kV Automotive 2-Pin SOD-323 T/R
ESD Protection Device, 19 V, SOD-323, 2 Pins, 5 V, 500 mW, 530 pF
ESD Suppressors / TVS Diodes PROTECTION DIODE
PESD Series 19 V 480 pF Uni-Directional ESD Protection - SOD-323
890 W UNIDIRECTIONAL SILICON TVS DIODE
ESD VRWM=5V Ipp=47A VBR=6.8V Ppp=890W Vc=19V SOD323
5V 890W 47A 19V 6.2V SC-76,SOD-323 1.8mm*1.1mm
SOD-323 ESD Protection Devices ROHS
ESD PROTECTION DEVICE, 19V, SOD-323;
DIODE, ESD, LOW CAPACITANCE, SOD323; Clamping Voltage Vc Max:19V; Diode Case Style:SOD-323; No. of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:360mW; Product Range:PESD5 Series; Automotive Qualification Standar
Diode, Esd, Low Capacitance, Sod323; Disipación De Potencia Pd:360Mw; Tensión Vc Max De Sujeción:19V; Tensión De Operación:-; Estilo De La Carcasa Del Diodo:Sod-323; Núm. De Contactos:2; Tipo De Empaquetado:Cinta Precortada |Nexperia PESD5V0S1UA,115

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD5V0S1UA,115"
  • PESD5V0S1UA 115
  • PESD5V0S1UA-115
  • PESD5V0S1UA115