Nexperia PESD5V0L1ULD,315

ESD Suppressors / TVS Diodes ESDProtectionDiode PESD5V0L1ULDSOD882
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0L1ULD,315.

Farnell

Datasheet12 pages15 years ago
Datasheet13 pages15 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia PESD5V0L1ULD,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-04-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

11V 35W 6V 5V DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 3.3V 45W 2-Pin I-IGIA T/R
11V 45W 5.3V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923
ESD5Z Series 5 V 105 pF 3.3 Vrwm TVS and ESD Protection Diodes - SOD-523
ESD9X5.0ST5G Series 6.2 V 65 pF TVS Diode for ESD Protection - SOD-923

Descriptions

Descriptions of Nexperia PESD5V0L1ULD,315 provided by its distributors.

ESD Suppressors / TVS Diodes ESDProtectionDiode PESD5V0L1ULDSOD882
42W 12V 6.4V 5V SOD-882D ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 42W, 5V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor TVS 5V Automotive 2-Pin DFN-D T/R
Low capacitance unidirectional ESD protection diode
ESD VRWM=5 V VBR(Min)=6.4 V VC=12 V IPP=3.5 A Ppp=42 W SOD882D
42 W UNIDIRECTIONAL SILICON TVS DIODE
ESD Protection Device, 12 V, SOD-882D, 2 Pins, 42 W
TVS DIODE 5VWM 12VC DFN1006D-2
DIODE ESD PROT LOW UNI 5V SOD882
TVS-DIODE, 12V, SOD-882D; Diode Type:Low Capacitance / ESD Protection; Clamping Voltage Vc Max:12V; Diode Case Style:SOD-882D; No. of Pins:2; Breakdown Voltage Range:6.4V to 7.2V; Peak Pulse Current Ippm:3.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD5V0L1ULD 315
  • PESD5V0L1ULD315