Nexperia PESD15VS2UQ,115

Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 2 Element, Silicon
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD15VS2UQ,115.

IHS

Datasheet13 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+300%

CAD Models

Download Nexperia PESD15VS2UQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

ESD Protection Device, TVS, 15 V, SOT-663, 3 Pins, 12 V, PESDxS2UQ Series
onsemiSM24T1G
SM24T1G Series 43 V 60 pF Uni-Directional Surface Mount TVS Diode SOT-23
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 2 Element, Silicon
TVS Diodes & ESD Suppressors; DF3A6.8FUT1G; ON SEMICONDUCTOR; 5 V; 16 V; 6.4 V; 6.8 V
20V 150W 5.2V 3.3V SOT-663 ESD and Surge Protection (TVS/ESD) ROHS
6.5A@8/20us 13V 70W 5.8V Unidirectional 5V SOT-323 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Nexperia PESD15VS2UQ,115 provided by its distributors.

Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 2 Element, Silicon
PESD15VS Series 32 pF Uni-Directional Double ESD Protection Diode - SOT-663
ESD Suppressor Polymer Dual Uni-Directional 30kV 3-Pin SOT-663 T/R
SOT-663-3 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes DIODE ARRAY ESD
Double ESD protection diode in SOT663 package
Nexperia ESD, 40V, , SOT-663, 17.6V
NEXPERIA PESD15VS2UQ - TRANS VOL
DIODE ESD PROTECTION 15 SOT663
DIODE, ESD PROTECTION; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:17.6V to 18.4V; Clamping Voltage Vc Max:40V; Diode Configuration:Dual Common Anode; Peak Pulse Current Ippm:5A; Diode Case Style:SOT-663 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD15VS2UQ 115
  • PESD15VS2UQ-115
  • PESD15VS2UQ115
  • PESD15VS2UQ@115