Nexperia PDZ3.3BZ

Diode Zener Single 3.53V 2% 400mW 2-Pin SOD-323 T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ3.3BZ.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages16 years ago

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
-99.37%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.043
$ 0.04
Stock
239,467
2,130,208
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
-
SC
Zener Voltage
-
3.425 V
Tolerance
-
2 %
Power Dissipation
-
400 mW
Impedance
95 Ω
95 Ω
Max Reverse Leakage Current
-
10 µA
Forward Voltage
-
1.1 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-02-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDZ3.3BZ provided by its distributors.

Diode Zener Single 3.53V 2% 400mW 2-Pin SOD-323 T/R
Zener Diode, 3.3V V(Z), 2%, 0.4W, Silicon, Unidirectional
Zener Diodes Rohs Compliant: Yes |Nexperia PDZ3.3BZ
5Ã×A@1V ©I2% 400mW 3.53V SOD-323 Zener Diodes ROHS
DIODE ZENER 3.53V 400MW SOD323
PDZ3.3B/SOD323/SOD2 /12NC934054847145

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)