Nexperia PDZ3.3B,115

Diode Zener Single 3.425V 2% 400mW Automotive 2-Pin SOD-323 T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ3.3B,115.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages17 years ago
Datasheet9 pages17 years ago

Upverter

Newark

TME

Inventory History

3 month trend:
+34.86%

CAD Models

Download Nexperia PDZ3.3B,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.052
$ 0.032
Stock
1,576,531
439,389
Authorized Distributors
6
3
Mount
Surface Mount
-
Case/Package
SC
-
Zener Voltage
3.425 V
-
Tolerance
2 %
-
Power Dissipation
400 mW
-
Impedance
95 Ω
95 Ω
Max Reverse Leakage Current
10 µA
-
Forward Voltage
1.1 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDZ3.3B,115 provided by its distributors.

Diode Zener Single 3.425V 2% 400mW Automotive 2-Pin SOD-323 T/R
Zener Diode Housing type: SOD-323 Package: SMD Power dissipation: 0.4 W Zener resistance: 95 Ohm Zener voltage: 3.3 V
Zener Diode, 3.3V V(Z), 3.07%, 0.4W, Silicon, Unidirectional
Nexperia Single Zener Diode 3.4V SMD Max Power 400mW SOD-323
NEXPERIA - PDZ3.3B,115 - DIODE, ZENER, 0.4W, 3.3V, SOD323
PDZ-B Series 3.53 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PDZ3.3B,115"
  • PDZ3.3B 115
  • PDZ3.3B-115
  • PDZ3.3B115