Nexperia PDTC114TT,215

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTC114TT,215.

Nexperia

Datasheet8 pages6 years ago
Datasheet12 pages20 years ago

Farnell

IHS

Newark

Inventory History

3 month trend:
-13.83%

CAD Models

Download Nexperia PDTC114TT,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.035
Stock
1,388,610
11,949,875
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
TO-236-3
Polarity
NPN
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-
-
hFE Min
200
200
Power Dissipation
250 mW
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBC846BMTF
BC846 Series 65 V CE Breakdown 0.1 A NPN Epitaxial Silicon Transistor - SOT-23
Diodes Inc.DDTC114TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC115TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
onsemiMMBTA05
MPSA05 Series 60 V 500 mA SMT NPN General Purpose Amplifier - SOT-23-3

Descriptions

Descriptions of Nexperia PDTC114TT,215 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
PDTC114TT Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor- SOT-23
50 V, 100 mA NPN resistor-equipped transistor; R1 = 10 kΩ, R2 = open
BRT TRANSISTOR, NPN, 50V, 100MA, 10KOHM / OPEN, 3-SOT-23
Trans Digital BJT NPN 50V 100mA Automotive 3-Pin TO-236AB T/R
100 mA 50 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:50V; Power Dissipation, Pd:250mW; DC Collector Current:100mA; DC Current Gain Max (hfe):200; Operating Temperature Range:-65°C to +150°C; No. of Pins:3 ;RoHS Compliant: Yes
TRANS NPN 50V 0.1A SOT23; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:50V; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; Case Style:SOT-23; Max Current Ic Continuous a:10mA; Max Voltage Vce Sat:150mV; Min Hfe:200; Power Dissipation:250mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDTC114TT 215
  • PDTC114TT,215.
  • PDTC114TT-215
  • PDTC114TT215