
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | PDTC114ET,235 | 1,025 | 1 | |||||||||
| Verical | PDTC114ET,235 | 1,025 | 130 | |||||||||
| TME | PDTC114ET.235 | 0 | 1 | 2h | ||||||||
| Avnet | PDTC114ET,235 | 0 | 140K | 14h | ||||||||
| Win Source | WS-PDTC114ET,235 | 857,850 | 710 | 13h |
Download datasheets and manufacturer documentation for Nexperia PDTC114ET,235.
Download Nexperia PDTC114ET,235 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia PDTC114ET,235 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PDTC114ET,235.