Nexperia PDTC114ET,215

Digital Transistor, NPN, 50 V, 100 mA, 10 kOhm, 10 kOhm, 3 Pins, SOT-23 (TO-236AB)
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTC114ET,215.

Farnell

Datasheet18 pages14 years ago
Datasheet14 pages16 years ago
Datasheet18 pages22 years ago

element14 APAC

Nexperia

Upverter

IHS

Inventory History

3 month trend:
-66.78%

CAD Models

Download Nexperia PDTC114ET,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.031
Stock
7,895,515
1,896,698
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
30
30
Power Dissipation
250 mW
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DDTC115TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC846BMTF
BC846 Series 65 V CE Breakdown 0.1 A NPN Epitaxial Silicon Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of Nexperia PDTC114ET,215 provided by its distributors.

Digital Transistor, NPN, 50 V, 100 mA, 10 kOhm, 10 kOhm, 3 Pins, SOT-23 (TO-236AB)
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar Transistors (BJT); PDTC114ET,215; NEXPERIA; NPN; 3; 50 V; 100 mA
Trans Digital BJT NPN 50V 100mA 250mW Automotive 3-Pin TO-236AB T/R
Pre Biased Triodes 100mA NPN SOT-23 13KΩ 50V +150℃(TJ)
TRANSISTOR, DIGITAL, SOT-23; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1; RF Transistor Case:SOT-23; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
Brt, Npn, 50V, 100Ma, 10Kohm/10Kohm, 3-Sot-23, Full Reel; Transistor Polarity:Single Npn; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current:100Ma; Base Input Resistor R1:10Kohmrohs Compliant: Yes |Nexperia PDTC114ET,215.
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / DC Current Gain (hFE) = 30 / Power Dissipation (Pd) mW = 250 / Typical Input Resistor kOhm = 10 / Typical Resistor Ratio kOhm = 1 / Collector-Base Voltage (Vcbo) V = 50 / Collector-Emitter Voltage (Vceo) V = 50 / Emitter-Base Voltage (Vebo) V = 10 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 100 / Operating Frequency MHz = 230

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDTC114ET 215
  • PDTC114ET,215.
  • PDTC114ET-215
  • PDTC114ET215