Nexperia PBSS8110T,215

Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PBSS8110T,215.

IHS

Datasheet13 pages2 years ago
Datasheet0 pages0 years ago

Farnell

Nexperia

Burklin Elektronik

Newark

CAD Models

Download Nexperia PBSS8110T,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMMBTA28
MMBTA28 Series 80 V CE Breakdown 0.8 A NPN Darlington Transistor - SSOT-3
PanasonicDSC2C01S0L
Small Signal Bipolar Transistor, 0.02A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
PanasonicDSC2C01R0L
Small Signal Bipolar Transistor, 0.02A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
80V 200mW 180@100mA,3V 500mA NPN SOT-23-3L Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of Nexperia PBSS8110T,215 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
100 V, 1 A NPN low VCEsat transistor
Trans GP BJT NPN 100V 1A 480mW Automotive 3-Pin SOT-23 T/R
NPN low VCEsat transistor VCEO=100V VEBO=5V IC=1A SOT23
1000 mA 100 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, NPN, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 300mW; DC Collector Current: 1A; DC Current Gain hFE: 150hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on): 120V; Continuous Collector Current Ic Max: 1A; Current Ic @ Vce Sat: 500A; Current Ic Continuous a Max: 1A; Current Ic hFE: 1mA; Full Power Rating Temperature: 25°C; Gain Bandwidth ft Min: 100MHz; Gain Bandwidth ft Typ: 100MHz; Hfe Min: 80; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Power Dissipation Ptot Max: 480mW; Voltage Vcbo: 120V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBSS8110T,215.