Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM 2SD1782KT146R

80V 200mW 180@100mA, 3V 500mA NPN SOT-23-3L Bipolar Transistors - BJT ROHS
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD1782KT146R.

Farnell

Datasheet9 pages10 years ago
Datasheet4 pages17 years ago
Datasheet4 pages25 years ago

Newark

element14 APAC

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.43%

CAD Models

Download ROHM 2SD1782KT146R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.035
$ 0.035
Stock
5,206,609
137,483,679
137,483,679
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SMD/SMT
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
120 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
250 mV
250 mV
hFE Min
180
100
100
Power Dissipation
200 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Single Bipolar Transistor, NPN, 50 V, 500 mA, 200 mW, SOT-346, 3 Pins, Surface Mount
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM 2SD1782KT146R provided by its distributors.

80V 200mW 180@100mA,3V 500mA NPN SOT-23-3L Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
ROHM 2SD1782KT146R NPN BIPOLAR TRANSISTOR, 0.5 A, 80 V, 3-PIN SC-59
Trans GP BJT NPN 80V 0.5A 200mW 3-Pin SMT T/R
ROHM NPN Transistor SOT-346 (SC-59) SMD Ic 500mA Vceo 80V
TRANSISTOR,NPN, 80V, SC-59; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 120MHz; Power Dissipation Pd: 200mW; DC Collector Current: 500mA; DC Current Gain hFE: 120hFE; Transistor

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1782K T146R
  • 2SD1782K-T146R