onsemi MMBTA28

onsemi Darlington Transistor, NPN, 800mA, SOT-23, SMD, 3-Pin
$ 0.143
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA28.

onsemi

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
-28.69%

CAD Models

Download onsemi MMBTA28 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.116
$ 0.116
Stock
2,170,831
2,196,056
2,196,056
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
800 mA
500 mA
500 mA
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.2 V
1.5 V
1.5 V
hFE Min
10000
10000
10000
Power Dissipation
350 mW
310 mW
310 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1996-01-01
Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 3 days ago)

Related Parts

Diodes Inc.FMMT491TC
Trans GP BJT NPN 60V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt FMMT491TC)
PanasonicDSC2C01S0L
Small Signal Bipolar Transistor, 0.02A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
PanasonicDSC2C01R0L
Small Signal Bipolar Transistor, 0.02A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
60V 500mW 120@100mA,2V 2A NPN SC-96 Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of onsemi MMBTA28 provided by its distributors.

onsemi Darlington Transistor, NPN, 800mA, SOT-23, SMD, 3-Pin
MMBTA28 Series 80 V CE Breakdown 0.8 A NPN Darlington Transistor - SSOT-3
NPN Darlington Transistor This device is designed for applications requiring extremely high current gain at collector currents to 500 mA. Sourced from Process 03.
TRANSISTOR, NPN, 80V, 0.8A, SUPERSOT-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 125MHz; Power Dissipation Pd: 350mW; DC Collector Current: 800mA; DC Current Gain hFE: 10000hF
Transistor; Transistor Type:Darlington; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:80V; Continuous Collector Current, Ic:800mA; Collector Emitter Saturation Voltage, Vce(sat):1.2V; Power Dissipation, Pd:350mW ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd