Nexperia PBSS5480X,135

Small Signal Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PBSS5480X,135.

IHS

Datasheet14 pages16 years ago
Datasheet13 pages16 years ago

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia PBSS5480X,135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BCX5316TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 1 W, SOT-89, Surface Mount
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.BCX53TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 1 A, 2 W, SOT-89, Surface Mount
Diodes Inc.BCX5310TA
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Nexperia PBSS5480X,135 provided by its distributors.

Small Signal Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA
80V 1.4W 4A 150@4A2V 125MHz 250mV@5A500mA PNP +150¡Í@(Tj) SOT-89 Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 80V 4A 4-Pin(3+Tab) SOT-89 T/R
PBSS5480X Series 80 V 4 A Surface Mount PNP Small Signal Transistor - SOT-89
80 V, 4 A PNP low VCEsat (BISS) transistor
4000 mA 80 V PNP Si SMALL SIGNAL TRANSISTOR TO-243AA
Bipolar Transistor; Transistor Polarity:P Channel; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency Typ ft:125MHz; Power Dissipation Pd:550mW; DC Collector Current:-4A; DC Current Gain Max (hfe):300 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBSS5480X 135
  • PBSS5480X135